
SMA5J10CA-M3/5A | |
|---|---|
DigiKey Part Number | SMA5J10CA-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J10CA-M3/5A |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 29.4A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J10CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J10CA-E3/5A-ND | kr.1.01541 | Direct |
| SMA5J10CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J10CA-E3/61-ND | kr.1.06132 | Direct |
| SMA5J10CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J10CAHE3/61-ND | kr.0.00000 | Direct |
| SMAJ10CAE3/TR13 | Microchip Technology | 0 | SMAJ10CAE3/TR13-ND | kr.2.34326 | Direct |
| P4SMA12CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA12CATR-ND | kr.0.62542 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.18921 | kr.8,919.08 |
| Unit Price without VAT: | kr.1.18921 |
|---|---|
| Unit Price with VAT: | kr.1.48651 |





