SM6T39CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.6.21000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.776
Unit Price: kr.7.29000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.22927
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.28185
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.87821
Datasheet

Similar


Bourns Inc.
In Stock: 2.220
Unit Price: kr.3.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.755
Unit Price: kr.4.50000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.07400

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.4.50000
Datasheet

Similar


STMicroelectronics
In Stock: 13.638
Unit Price: kr.4.37000
Datasheet

Similar


STMicroelectronics
In Stock: 6.424
Unit Price: kr.11.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 228
Unit Price: kr.5.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17.798
Unit Price: kr.5.58000
Datasheet
53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T39CAHE3/52

DigiKey Part Number
SM6T39CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T39CAHE3/52
Description
TVS DIODE 33.3VWM 53.9V DO214AA
Customer Reference
Detailed Description
53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33.3V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
37.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1KSMB39CATaiwan Semiconductor Corporation01801-1KSMB39CACT-NDkr.6.21000Similar
1KSMB39CALittelfuse Inc.8.776F11451CT-NDkr.7.29000Similar
1KSMB39CA M4GTaiwan Semiconductor Corporation01KSMB39CAM4G-NDkr.1.22927Similar
1KSMB39CAHTaiwan Semiconductor Corporation01801-1KSMB39CAHTR-NDkr.1.28185Similar
P6SMB39CTaiwan Semiconductor Corporation01801-P6SMB39CTR-NDkr.0.87821Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types