Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM15T7V5A-M3/9AT | |
|---|---|
DigiKey Part Number  | SM15T7V5A-M3/9AT-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SM15T7V5A-M3/9AT  | 
Description  | TVS DIODE 6.4VWM 11.3V DO214AB  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 11.3V Clamp 132A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 6.4V  | |
Voltage - Breakdown (Min)  | 7.13V  | |
Voltage - Clamping (Max) @ Ipp  | 11.3V  | |
Current - Peak Pulse (10/1000µs)  | 132A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7.000 | kr.1.51703 | kr.10,619.21 | 
| Unit Price without VAT: | kr.1.51703 | 
|---|---|
| Unit Price with VAT: | kr.1.89629 | 



