


1.5SMC7.5A-M3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC7.5A-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC7.5A-M3/57T |
Description | TVS DIODE 6.4VWM 11.3V DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 133A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 133A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC7.5A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC7.5A-E3/9AT-ND | kr.1.45282 | Direct |
| 1.5SMC7.5AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC7.5AHE3/57T-ND | kr.0.00000 | Direct |
| 1.5SMC7.5A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC7.5ATR-ND | kr.1.45763 | Similar |
| 1.5SMC7.5A/TR13 | YAGEO | 0 | 13-1.5SMC7.5A/TR13TR-ND | kr.0.84221 | Similar |
| 1.5SMC7.5A/TR7 | YAGEO | 0 | 13-1.5SMC7.5A/TR7TR-ND | kr.0.87161 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.250 | kr.2.39208 | kr.10,166.34 |
| Unit Price without VAT: | kr.2.39208 |
|---|---|
| Unit Price with VAT: | kr.2.99010 |





