


SM15T15CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T15CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T15CA-E3/57TGICT-ND - Cut Tape (CT) SM15T15CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T15CA-E3/57T |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T15CA | STMicroelectronics | 4.817 | 497-7863-1-ND | kr.10.27000 | Direct |
| SM15T15CAY | STMicroelectronics | 5.938 | 497-11777-1-ND | kr.11.22000 | Direct |
| 1.5SMC15CA | Bourns Inc. | 13.017 | 118-1.5SMC15CACT-ND | kr.6.34000 | Similar |
| 1.5SMC15CA | Littelfuse Inc. | 4.486 | 1.5SMC15CT-ND | kr.7.35000 | Similar |
| SMCJ13CA | Taiwan Semiconductor Corporation | 4.114 | SMCJ13CAFSCT-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.5.66200 | kr.56.62 |
| 100 | kr.3.74250 | kr.374.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.71039 | kr.2,303.83 |
| 1.700 | kr.2.47778 | kr.4,212.23 |
| 2.550 | kr.2.35923 | kr.6,016.04 |
| 4.250 | kr.2.22600 | kr.9,460.50 |
| 5.950 | kr.2.14709 | kr.12,775.19 |
| 8.500 | kr.2.07041 | kr.17,598.49 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

