27.2V Clamp 368A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T15CAY

DigiKey Part Number
497-11777-2-ND - Tape & Reel (TR)
497-11777-1-ND - Cut Tape (CT)
497-11777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T15CAY
Description
TVS DIODE 12.8VWM 27.2VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27.2V Clamp 368A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T15CAY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
368A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12.8V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
14.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC15CABourns Inc.13.017118-1.5SMC15CACT-NDkr.6.34000Similar
In-Stock: 5.938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
10kr.7.09400kr.70.94
100kr.4.74300kr.474.30
500kr.3.73300kr.1,866.50
1.000kr.3.40813kr.3,408.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.05646kr.7,641.15
5.000kr.2.83915kr.14,195.75
7.500kr.2.72847kr.20,463.53
12.500kr.2.60417kr.32,552.12
17.500kr.2.53057kr.44,284.97
25.000kr.2.52174kr.63,043.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500