21.2V Clamp 71A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.2V Clamp 71A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T15CA-E3/57T

DigiKey Part Number
SM15T15CA-E3/57TGITR-ND - Tape & Reel (TR)
SM15T15CA-E3/57TGICT-ND - Cut Tape (CT)
SM15T15CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T15CA-E3/57T
Description
TVS DIODE 12.8VWM 21.2V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
21.2V Clamp 71A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
71A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
12.8V
Supplier Device Package
Voltage - Breakdown (Min)
14.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T15CASTMicroelectronics4.817497-7863-1-NDkr.10.27000Direct
SM15T15CAYSTMicroelectronics5.938497-11777-1-NDkr.11.22000Direct
1.5SMC15CABourns Inc.13.017118-1.5SMC15CACT-NDkr.6.34000Similar
1.5SMC15CALittelfuse Inc.4.4861.5SMC15CT-NDkr.7.35000Similar
SMCJ13CATaiwan Semiconductor Corporation4.114SMCJ13CAFSCT-NDkr.6.66000Similar
In-Stock: 310
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.5.66200kr.56.62
100kr.3.74250kr.374.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.2.71039kr.2,303.83
1.700kr.2.47778kr.4,212.23
2.550kr.2.35923kr.6,016.04
4.250kr.2.22600kr.9,460.50
5.950kr.2.14709kr.12,775.19
8.500kr.2.07041kr.17,598.49
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000