SM15T12CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 450
Unit Price: kr.9.00000
Datasheet

Direct


STMicroelectronics
In Stock: 2.888
Unit Price: kr.10.08000
Datasheet

Direct


STMicroelectronics
In Stock: 1.102
Unit Price: kr.11.22000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: kr.7.35000
Datasheet

Similar


Bourns Inc.
In Stock: 6.610
Unit Price: kr.6.34000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.97372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.98308
Datasheet
16.7V Clamp 90A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.7V Clamp 90A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T12CAHE3/57T

DigiKey Part Number
SM15T12CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T12CAHE3/57T
Description
TVS DIODE 10.2VWM 16.7V DO214AB
Customer Reference
Detailed Description
16.7V Clamp 90A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
90A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10.2V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
11.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T12CA-E3/57TVishay General Semiconductor - Diodes Division450SM15T12CA-E3/57TGICT-NDkr.9.00000Direct
SM15T12CASTMicroelectronics2.888497-12771-1-NDkr.10.08000Direct
SM15T12CAYSTMicroelectronics1.102497-11775-1-NDkr.11.22000Direct
1.5SMC12CALittelfuse Inc.1.0001.5SMC12CACT-NDkr.7.35000Similar
1.5SMC12CABourns Inc.6.610118-1.5SMC12CACT-NDkr.6.34000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types