


1.5SMC12CA | |
|---|---|
DigiKey Part Number | 118-1.5SMC12CATR-ND - Tape & Reel (TR) 118-1.5SMC12CACT-ND - Cut Tape (CT) 118-1.5SMC12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC12CA |
Description | TVS DIODE 10.2VWM 16.7V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 91A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 1.5SMC12CA Models |
Category | Current - Peak Pulse (10/1000µs) 91A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V | Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.3.96900 | kr.39.69 |
| 100 | kr.2.57970 | kr.257.97 |
| 500 | kr.1.98240 | kr.991.20 |
| 1.000 | kr.1.78978 | kr.1,789.78 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | kr.1.54506 | kr.4,635.18 |
| 6.000 | kr.1.42180 | kr.8,530.80 |
| 9.000 | kr.1.35899 | kr.12,230.91 |
| 15.000 | kr.1.28844 | kr.19,326.60 |
| 21.000 | kr.1.24665 | kr.26,179.65 |
| 30.000 | kr.1.20606 | kr.36,181.80 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

