SL44HE3_A/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.399
Unit Price: kr.12.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.936
Unit Price: kr.3.80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.25178
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.27234
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.25178
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.27234
Datasheet

Similar


STMicroelectronics
In Stock: 7.390
Unit Price: kr.4.69000
Datasheet
Diode 40 V 4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 4A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SL44HE3_A/I

DigiKey Part Number
SL44HE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL44HE3_A/I
Description
DIODE SCHOTTKY 40V 4A DO214AB
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
440 mV @ 4 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL44HE3_B/IVishay General Semiconductor - Diodes Division3.399112-SL44HE3_B/ICT-NDkr.12.24000Direct
B340-13-FDiodes Incorporated4.936B340-FDICT-NDkr.3.80000Similar
LSM840J/TR13Microchip Technology0LSM840J/TR13-NDkr.10.25178Similar
LSM840JE3/TR13Microchip Technology0LSM840JE3/TR13-NDkr.5.27234Similar
LSM845J/TR13Microchip Technology0LSM845J/TR13-NDkr.10.25178Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types