


SL44HE3_B/I | |
|---|---|
DigiKey Part Number | 112-SL44HE3_B/ITR-ND - Tape & Reel (TR) 112-SL44HE3_B/ICT-ND - Cut Tape (CT) 112-SL44HE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL44HE3_B/I |
Description | DIODE SCHOTTKY 40V 8A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.7.77900 | kr.77.79 |
| 100 | kr.5.22350 | kr.522.35 |
| 500 | kr.4.12760 | kr.2,063.80 |
| 1.000 | kr.3.77503 | kr.3,775.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.27396 | kr.11,458.86 |
| 7.000 | kr.3.05728 | kr.21,400.96 |
| 10.500 | kr.2.94695 | kr.30,942.98 |
| 17.500 | kr.2.85141 | kr.49,899.68 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |


