Similar



SL42-E3/9AT | |
|---|---|
DigiKey Part Number | SL42-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL42-E3/9AT |
Description | DIODE SCHOTTKY 20V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRS320T3G | onsemi | 0 | MBRS320T3GOSCT-ND | kr.6.40000 | Similar |
| STPS5L60S | STMicroelectronics | 17.550 | 497-8487-1-ND | kr.6.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.58735 | kr.9,055.72 |
| Unit Price without VAT: | kr.2.58735 |
|---|---|
| Unit Price with VAT: | kr.3.23419 |



