


SL42-E3/57T | |
|---|---|
DigiKey Part Number | SL42-E3/57TGITR-ND - Tape & Reel (TR) SL42-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL42-E3/57T |
Description | DIODE SCHOTTKY 20V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SL42-E3/57T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.5.92800 | kr.59.28 |
| 100 | kr.3.92830 | kr.392.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.85240 | kr.2,424.54 |
| 1.700 | kr.2.60992 | kr.4,436.86 |
| 2.550 | kr.2.48635 | kr.6,340.19 |
| 4.250 | kr.2.34750 | kr.9,976.88 |
| 5.950 | kr.2.26527 | kr.13,478.36 |
| 8.500 | kr.2.18535 | kr.18,575.48 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

