MFR Recommended
Similar



SB3H100-E3/73 | |
|---|---|
DigiKey Part Number | SB3H100-E3/73GICT-ND - Cut Tape (CT) SB3H100-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB3H100-E3/73 |
Description | DIODE SCHOTTKY 100V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB3H100-E3/73 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 100 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB3H100-E3/54 | Vishay General Semiconductor - Diodes Division | 16.359 | SB3H100-E3/54GICT-ND | kr.8.75000 | MFR Recommended |
| 1N5822 | Microchip Technology | 44 | 1N5822MS-ND | kr.89.01000 | Similar |
| 1N5822 | STMicroelectronics | 34.674 | 497-11370-1-ND | kr.3.87000 | Similar |
| MBR3100RLG | onsemi | 2.227 | MBR3100RLGOSCT-ND | kr.7.04000 | Similar |
| SB3100-T | Diodes Incorporated | 4.379 | SB3100DICT-ND | kr.6.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.42879 | kr.4,857.58 |
| Unit Price without VAT: | kr.2.42879 |
|---|---|
| Unit Price with VAT: | kr.3.03599 |







