


SB3H100-E3/54 | |
|---|---|
DigiKey Part Number | SB3H100-E3/54GITR-ND - Tape & Reel (TR) SB3H100-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB3H100-E3/54 |
Description | DIODE SCHOTTKY 100V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB3H100-E3/54 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5822 | Microchip Technology | 44 | 1N5822MS-ND | kr.89.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.47800 | kr.54.78 |
| 100 | kr.3.61570 | kr.361.57 |
| 500 | kr.2.81508 | kr.1,407.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.2.44729 | kr.3,426.21 |
| 2.800 | kr.2.24783 | kr.6,293.92 |
| 4.200 | kr.2.14621 | kr.9,014.08 |
| 7.000 | kr.2.03204 | kr.14,224.28 |
| 9.800 | kr.1.96444 | kr.19,251.51 |
| 14.000 | kr.1.89874 | kr.26,582.36 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

