Direct

SA8.5CAHE3/73 | |
|---|---|
DigiKey Part Number | SA8.5CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA8.5CAHE3/73 |
Description | TVS DIODE 8.5VWM 14.4V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 34.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 34.7A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA8.5CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA8.5CA-E3/73-ND | kr.2.28012 | Direct |
| SA8.5CA | Littelfuse Inc. | 2.700 | SA8.5CACT-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.43906 | kr.4,878.12 |
| 4.000 | kr.2.25357 | kr.9,014.28 |
| 6.000 | kr.2.15906 | kr.12,954.36 |
| 10.000 | kr.2.05288 | kr.20,528.80 |
| 14.000 | kr.2.05099 | kr.28,713.86 |
| Unit Price without VAT: | kr.2.43906 |
|---|---|
| Unit Price with VAT: | kr.3.04883 |



