SA8.5CA-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.43906
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.700
Unit Price: kr.4.50000
Datasheet
14.4V Clamp 34.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA8.5CA-E3/73

DigiKey Part Number
SA8.5CA-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA8.5CA-E3/73
Description
TVS DIODE 8.5VWM 14.4V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14.4V Clamp 34.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
34.7A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
8.5V
Supplier Device Package
Voltage - Breakdown (Min)
9.44V
Base Product Number
Voltage - Clamping (Max) @ Ipp
14.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA8.5CAHE3/73Vishay General Semiconductor - Diodes Division0SA8.5CAHE3/73-NDkr.2.43906Direct
SA8.5CALittelfuse Inc.2.700SA8.5CACT-NDkr.4.50000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.28012kr.4,560.24
4.000kr.2.10422kr.8,416.88
6.000kr.2.01462kr.12,087.72
10.000kr.1.91396kr.19,139.60
14.000kr.1.89249kr.26,494.86
Manufacturers Standard Package
Unit Price without VAT:kr.2.28012
Unit Price with VAT:kr.2.85015