
SA7.5A-E3/54 | |
|---|---|
DigiKey Part Number | SA7.5A-E3/54GITR-ND - Tape & Reel (TR) SA7.5A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA7.5A-E3/54 |
Description | TVS DIODE 7.5VWM 12.9V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 38.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.32004 | kr.5,280.16 |
| Unit Price without VAT: | kr.1.32004 |
|---|---|
| Unit Price with VAT: | kr.1.65005 |




