
SA7.5A | |
|---|---|
DigiKey Part Number | 18-SA7.5ATR-ND - Tape & Reel (TR) 18-SA7.5ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA7.5A |
Description | TVS DIODE 7.5VWM 12.9V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 39.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA7.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 39.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.2.99200 | kr.29.92 |
| 100 | kr.1.92480 | kr.192.48 |
| 500 | kr.1.46302 | kr.731.51 |
| 1.000 | kr.1.31403 | kr.1,314.03 |
| 2.000 | kr.1.18853 | kr.2,377.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90242 | kr.3,609.68 |
| 8.000 | kr.0.82837 | kr.6,626.96 |
| 12.000 | kr.0.79064 | kr.9,487.68 |
| 20.000 | kr.0.78220 | kr.15,644.00 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

