Direct
Direct

SA6.0AHE3/73 | |
|---|---|
DigiKey Part Number | SA6.0AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA6.0AHE3/73 |
Description | TVS DIODE 6VWM 10.3VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 48.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 48.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6.0A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA6.0A-E3/73-ND | kr.2.30714 | Direct |
| SA6V0A-T-F | Diodes Incorporated | 0 | SA6V0A-FDICT-ND | kr.3.23000 | Direct |
| 1N6462 | Microchip Technology | 0 | 1N6462-ND | kr.70.10260 | Similar |
| SA6.0A | Littelfuse Inc. | 0 | SA6.0ALFCT-ND | kr.5.01000 | Similar |
| SA6.0A-B | Littelfuse Inc. | 0 | SA6.0A-B-ND | kr.1.26470 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.25357 | kr.9,014.28 |
| Unit Price without VAT: | kr.2.25357 |
|---|---|
| Unit Price with VAT: | kr.2.81696 |





