
SA6V0A-T-F | |
|---|---|
DigiKey Part Number | SA6V0A-FDITR-ND - Tape & Reel (TR) SA6V0A-FDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA6V0A-T-F |
Description | TVS DIODE 6VWM 10.3VC DO15 |
Customer Reference | |
Detailed Description | 10.3V Clamp 48.5A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SA6V0A-T-F Models |
Category | Current - Peak Pulse (10/1000µs) 48.5A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6.0A-E3/54 | Vishay General Semiconductor - Diodes Division | 4.232 | SA6.0A-E3/54GICT-ND | kr.0.82000 | Direct |
| SA6.0AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA6.0AHE3/54-ND | kr.0.33873 | Direct |
| 1N6462 | Microchip Technology | 0 | 1N6462-ND | kr.9.39750 | Similar |
| SA6.0A-B | Littelfuse Inc. | 0 | SA6.0A-B-ND | kr.0.16954 | Similar |
| SAC5.0 | Littelfuse Inc. | 4.207 | SAC5.0CT-ND | kr.0.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87013 | kr.3,480.52 |
| 8.000 | kr.0.80501 | kr.6,440.08 |
| 12.000 | kr.0.77161 | kr.9,259.32 |
| 20.000 | kr.0.73703 | kr.14,740.60 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |




