
SA5.0A-E3/54 | |
|---|---|
DigiKey Part Number | SA5.0A-E3/54GITR-ND - Tape & Reel (TR) SA5.0A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA5.0A-E3/54 |
Description | TVS DIODE 5VWM 9.2VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 54.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA5.0A-E3/54 Models |
Category | Current - Peak Pulse (10/1000µs) 54.3A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.76600 | kr.37.66 |
| 100 | kr.2.44530 | kr.244.53 |
| 500 | kr.1.87524 | kr.937.62 |
| 1.000 | kr.1.69145 | kr.1,691.45 |
| 2.000 | kr.1.53672 | kr.3,073.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.40651 | kr.5,626.04 |
| 8.000 | kr.1.29701 | kr.10,376.08 |
| 12.000 | kr.1.24123 | kr.14,894.76 |
| 20.000 | kr.1.17856 | kr.23,571.20 |
| 28.000 | kr.1.14144 | kr.31,960.32 |
| 40.000 | kr.1.10539 | kr.44,215.60 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |


