
SA5.0CA-E3/54 | |
|---|---|
DigiKey Part Number | SA5.0CA-E3/54GITR-ND - Tape & Reel (TR) SA5.0CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA5.0CA-E3/54 |
Description | TVS DIODE 5VWM 9.2VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 54.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 54.3A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.22900 | kr.42.29 |
| 100 | kr.2.75790 | kr.275.79 |
| 500 | kr.2.12478 | kr.1,062.39 |
| 1.000 | kr.1.92064 | kr.1,920.64 |
| 2.000 | kr.1.74886 | kr.3,497.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.60434 | kr.6,417.36 |
| 8.000 | kr.1.48280 | kr.11,862.40 |
| 12.000 | kr.1.42088 | kr.17,050.56 |
| 20.000 | kr.1.35134 | kr.27,026.80 |
| 28.000 | kr.1.31016 | kr.36,684.48 |
| 40.000 | kr.1.27014 | kr.50,805.60 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |



