
SA2G-E3/5AT | |
|---|---|
DigiKey Part Number | 112-SA2G-E3/5ATTR-ND - Tape & Reel (TR) 112-SA2G-E3/5ATCT-ND - Cut Tape (CT) 112-SA2G-E3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2G-E3/5AT |
Description | DIODE STANDARD 400V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 3 µA @ 400 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.17100 | kr.11.71 |
| 100 | kr.0.82940 | kr.82.94 |
| 500 | kr.0.61402 | kr.307.01 |
| 1.000 | kr.0.40403 | kr.404.03 |
| 2.000 | kr.0.37565 | kr.751.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.29088 | kr.2,181.60 |
| 15.000 | kr.0.28160 | kr.4,224.00 |
| 187.500 | kr.0.28000 | kr.52,500.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |









