
R5F10PGJKNA#U5 | |
|---|---|
DigiKey Part Number | 559-R5F10PGJKNA#U5-ND |
Manufacturer | |
Manufacturer Product Number | R5F10PGJKNA#U5 |
Description | IC MCU 16BIT 256KB FLASH 48HVQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F14 Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 17x10b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.57000 | kr.30.57 |
| 10 | kr.23.36800 | kr.233.68 |
| 25 | kr.21.57400 | kr.539.35 |
| 100 | kr.19.59900 | kr.1,959.90 |
| 416 | kr.18.62438 | kr.7,747.74 |
| Unit Price without VAT: | kr.30.57000 |
|---|---|
| Unit Price with VAT: | kr.38.21250 |




