
SA12CAHE3/73 | |
|---|---|
DigiKey Part Number | SA12CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA12CAHE3/73 |
Description | TVS DIODE 12VWM 19.9VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 25.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA12CAHE3/73 Models |
Category | Current - Peak Pulse (10/1000µs) 25.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA12CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA12CA-E3/73-ND | kr.2.33154 | Direct |
| SA12CA | Littelfuse Inc. | 9.888 | SA12CALFCT-ND | kr.4.06000 | Similar |
| SA12CA-B | Littelfuse Inc. | 1.108 | SA12CA-B-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.52681 | kr.5,053.62 |
| Unit Price without VAT: | kr.2.52681 |
|---|---|
| Unit Price with VAT: | kr.3.15851 |



