19.9V Clamp 25.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA12CA-B

DigiKey Part Number
SA12CA-B-ND
Manufacturer
Manufacturer Product Number
SA12CA-B
Description
TVS DIODE 12VWM 19.9VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19.9V Clamp 25.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA12CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
19.9V
Mfr
Current - Peak Pulse (10/1000µs)
25.6A
Series
Power - Peak Pulse
500W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.108
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.78300kr.27.83
100kr.1.79800kr.179.80
500kr.1.37222kr.686.11
1.000kr.1.23491kr.1,234.91
2.000kr.1.11933kr.2,238.66
5.000kr.0.99415kr.4,970.75
10.000kr.0.91677kr.9,167.70
50.000kr.0.90900kr.45,450.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500