S5KHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.633
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.03934
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.90861
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.90542
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.33195
Datasheet

Upgrade


Diodes Incorporated
In Stock: 66.214
Unit Price: kr.4.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.790
Unit Price: kr.4.54000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.693
Unit Price: kr.7.87000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.72966
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: kr.4.54000
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

S5KHE3_A/I

DigiKey Part Number
S5KHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S5KHE3_A/I
Description
DIODE STANDARD 800V 5A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S5KHE3_A/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.21041kr.4,236.44
7.000kr.1.02400kr.7,168.00
10.500kr.1.02111kr.10,721.65
17.500kr.1.00685kr.17,619.88
24.500kr.0.97370kr.23,855.65
35.000kr.0.96000kr.33,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.21041
Unit Price with VAT:kr.1.51301