


S5K-E3/57T | |
|---|---|
DigiKey Part Number | S5K-E3/57TGITR-ND - Tape & Reel (TR) S5K-E3/57TGICT-ND - Cut Tape (CT) S5K-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5K-E3/57T |
Description | DIODE STANDARD 800V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.13800 | kr.31.38 |
| 100 | kr.2.02180 | kr.202.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.41792 | kr.1,205.23 |
| 1.700 | kr.1.28150 | kr.2,178.55 |
| 2.550 | kr.1.21193 | kr.3,090.42 |
| 4.250 | kr.1.13371 | kr.4,818.27 |
| 5.950 | kr.1.08738 | kr.6,469.91 |
| 8.500 | kr.1.04234 | kr.8,859.89 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |


