Diode 600 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 5A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S5J-E3/9AT

DigiKey Part Number
112-S5J-E3/9ATTR-ND - Tape & Reel (TR)
112-S5J-E3/9ATCT-ND - Cut Tape (CT)
112-S5J-E3/9ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5J-E3/9AT
Description
DIODE STANDARD 600V 5A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S5J-E3/9AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2.5 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S5JC-13-FDiodes Incorporated37.991S5JC-FDICT-NDkr.6.34000Upgrade
MURS360T3Gonsemi12MURS360T3GOSCT-NDkr.6.66000Similar
STTH3R06SSTMicroelectronics6.770497-3779-1-NDkr.4.95000Similar
In-Stock: 1.769
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.13200kr.31.32
100kr.2.01740kr.201.74
500kr.1.53592kr.767.96
1.000kr.1.38066kr.1,380.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.15955kr.4,058.43
7.000kr.1.06381kr.7,446.67
10.500kr.1.01503kr.10,657.82
17.500kr.0.96022kr.16,803.85
24.500kr.0.92777kr.22,730.36
35.000kr.0.89623kr.31,368.05
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750