
STTH3R06S | |
|---|---|
DigiKey Part Number | 497-3779-2-ND - Tape & Reel (TR) 497-3779-1-ND - Cut Tape (CT) 497-3779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH3R06S |
Description | DIODE STANDARD 600V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STTH3R06S Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.05600 | kr.30.56 |
| 100 | kr.1.96480 | kr.196.48 |
| 500 | kr.1.49446 | kr.747.23 |
| 1.000 | kr.1.34269 | kr.1,342.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.17822 | kr.2,945.55 |
| 5.000 | kr.1.07649 | kr.5,382.45 |
| 7.500 | kr.1.02465 | kr.7,684.88 |
| 12.500 | kr.0.96639 | kr.12,079.88 |
| 17.500 | kr.0.93189 | kr.16,308.08 |
| 25.000 | kr.0.89836 | kr.22,459.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


