


S5GHM3_A/H | |
|---|---|
DigiKey Part Number | 112-S5GHM3_A/HTR-ND - Tape & Reel (TR) 112-S5GHM3_A/HCT-ND - Cut Tape (CT) 112-S5GHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5GHM3_A/H |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 400 V | Mounting Type |
Current - Average Rectified (Io) 5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Supplier Device Package DO-214AB (SMC) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5G-E3/57T | Vishay General Semiconductor - Diodes Division | 2.108 | S5G-E3/57TGICT-ND | kr.5.07000 | Parametric Equivalent |
| S5GHE3_A/I | Vishay General Semiconductor - Diodes Division | 503 | S5GHE3_A/IGICT-ND | kr.6.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.26700 | kr.42.67 |
| 100 | kr.2.78450 | kr.278.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.98546 | kr.1,687.64 |
| 1.700 | kr.1.80507 | kr.3,068.62 |
| 2.550 | kr.1.71312 | kr.4,368.46 |
| 4.250 | kr.1.60978 | kr.6,841.56 |
| 5.950 | kr.1.54856 | kr.9,213.93 |
| 8.500 | kr.1.48906 | kr.12,657.01 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

