Diode 400 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 5A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S5GHE3_A/I

DigiKey Part Number
S5GHE3_A/IGITR-ND - Tape & Reel (TR)
S5GHE3_A/IGICT-ND - Cut Tape (CT)
S5GHE3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5GHE3_A/I
Description
DIODE STANDARD 400V 5A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Mfr
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
5A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
2.5 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S5G-E3/57TVishay General Semiconductor - Diodes Division2.108S5G-E3/57TGICT-NDkr.5.07000Parametric Equivalent
S5G-E3/9ATVishay General Semiconductor - Diodes Division2.020112-S5G-E3/9ATCT-NDkr.5.07000Parametric Equivalent
S5GHM3_A/HVishay General Semiconductor - Diodes Division8.194112-S5GHM3_A/HCT-NDkr.6.85000Parametric Equivalent
S5GC-13-FDiodes Incorporated25.004S5GC-FDICT-NDkr.4.76000Upgrade
MURS340T3Gonsemi1.008MURS340T3GOSCT-NDkr.6.28000Similar
In-Stock: 503
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.84800kr.38.48
100kr.2.49800kr.249.80
500kr.1.91696kr.958.48
1.000kr.1.72974kr.1,729.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.46327kr.5,121.45
7.000kr.1.34796kr.9,435.72
10.500kr.1.28921kr.13,536.70
17.500kr.1.22319kr.21,405.83
24.500kr.1.18410kr.29,010.45
35.000kr.1.14613kr.40,114.55
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750