S4PJHM3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.6.85000
Datasheet

Similar


Panjit International Inc.
In Stock: 486
Unit Price: kr.3.68000
Datasheet
Diode 600 V 4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 4A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

S4PJHM3_A/H

DigiKey Part Number
112-S4PJHM3_A/HTR-ND - Tape & Reel (TR)
112-S4PJHM3_A/HCT-ND - Cut Tape (CT)
112-S4PJHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4PJHM3_A/H
Description
DIODE STANDARD 600V 4A TO277A
Customer Reference
Detailed Description
Diode 600 V 4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
2.5 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Series
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
4A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S4PJHM3_B/HVishay General Semiconductor - Diodes Division0112-S4PJHM3_B/HCT-NDkr.6.85000MFR Recommended
GV806B_R2_00001Panjit International Inc.4863757-GV806B_R2_00001CT-NDkr.3.68000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types