Diode 600 V 8A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GV806B_R2_00001

DigiKey Part Number
3757-GV806B_R2_00001TR-ND - Tape & Reel (TR)
3757-GV806B_R2_00001CT-ND - Cut Tape (CT)
3757-GV806B_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GV806B_R2_00001
Description
DIODE STANDARD 600V 8A TO277B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
55pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-277B
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 486
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.70521kr.3,526.05
10.000kr.0.65123kr.6,512.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.25100kr.22.51
100kr.1.43280kr.143.28
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.55500kr.25.55
100kr.1.63700kr.163.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000