
S2MHE3_A/H | |
|---|---|
DigiKey Part Number | S2MHE3_A/HGITR-ND - Tape & Reel (TR) S2MHE3_A/HGICT-ND - Cut Tape (CT) S2MHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2MHE3_A/H |
Description | DIODE STD 1000V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2M-E3/52T | Vishay General Semiconductor - Diodes Division | 12.203 | S2M-E3/52TGICT-ND | kr.3.11000 | Parametric Equivalent |
| S2M-E3/5BT | Vishay General Semiconductor - Diodes Division | 68.943 | S2M-E3/5BTGICT-ND | kr.3.11000 | Parametric Equivalent |
| S2MHE3_A/I | Vishay General Semiconductor - Diodes Division | 4.597 | S2MHE3_A/IGICT-ND | kr.4.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.61200 | kr.26.12 |
| 100 | kr.1.67060 | kr.167.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.18347 | kr.887.60 |
| 1.500 | kr.1.06457 | kr.1,596.86 |
| 2.250 | kr.1.00389 | kr.2,258.75 |
| 3.750 | kr.0.93568 | kr.3,508.80 |
| 5.250 | kr.0.89527 | kr.4,700.17 |
| 7.500 | kr.0.85597 | kr.6,419.77 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

