
S2M-E3/52T | |
|---|---|
DigiKey Part Number | S2M-E3/52TGITR-ND - Tape & Reel (TR) S2M-E3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S2M-E3/52T |
Description | DIODE STD 1000V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2M-E3/52T Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.92100 | kr.19.21 |
| 100 | kr.1.21350 | kr.121.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.84771 | kr.635.78 |
| 1.500 | kr.0.75827 | kr.1,137.40 |
| 2.250 | kr.0.71262 | kr.1,603.39 |
| 3.750 | kr.0.66125 | kr.2,479.69 |
| 5.250 | kr.0.63082 | kr.3,311.81 |
| 7.500 | kr.0.60122 | kr.4,509.15 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |


