
S2K-E3/5BT | |
|---|---|
DigiKey Part Number | S2K-E3/5BTGITR-ND - Tape & Reel (TR) S2K-E3/5BTGICT-ND - Cut Tape (CT) S2K-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2K-E3/5BT |
Description | DIODE STANDARD 800V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.79200 | kr.17.92 |
| 100 | kr.1.04260 | kr.104.26 |
| 500 | kr.0.77786 | kr.388.93 |
| 1.000 | kr.0.69216 | kr.692.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.62092 | kr.1,986.94 |
| 6.400 | kr.0.52336 | kr.3,349.50 |
| 9.600 | kr.0.42456 | kr.4,075.78 |
| 16.000 | kr.0.42231 | kr.6,756.96 |
| 22.400 | kr.0.42095 | kr.9,429.28 |
| 32.000 | kr.0.41962 | kr.13,427.84 |
| 80.000 | kr.0.38974 | kr.31,179.20 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |






