


S2K-13 | |
|---|---|
DigiKey Part Number | S2KDITR-ND - Tape & Reel (TR) S2KDICT-ND - Cut Tape (CT) S2KDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2K-13 |
Description | DIODE STANDARD 800V 1.5A SMB |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.48190 | kr.14,457.00 |
| 75.000 | kr.0.47550 | kr.35,662.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |



