Direct
Similar
Similar

S1MHE3/61T | |
|---|---|
DigiKey Part Number | S1MHE3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1MHE3/61T |
Description | DIODE STANDARD 1000V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1MHE3_A/H | Vishay General Semiconductor - Diodes Division | 16.258 | S1MHE3_A/HGICT-ND | kr.2.98000 | Direct |
| GF1K | onsemi | 0 | GF1KCT-ND | kr.4.06000 | Similar |
| GF1M | onsemi | 113.328 | GF1MFSCT-ND | kr.3.99000 | Similar |
| MRA4006T3G | onsemi | 29.433 | MRA4006T3GOSCT-ND | kr.2.47000 | Similar |
| MRA4007T3G | onsemi | 193.128 | MRA4007T3GOSCT-ND | kr.2.35000 | Similar |




