
S1K | |
|---|---|
DigiKey Part Number | S1KFSTR-ND - Tape & Reel (TR) S1KFSCT-ND - Cut Tape (CT) S1KFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.67800 | kr.6.78 |
| 100 | kr.0.62270 | kr.62.27 |
| 500 | kr.0.47156 | kr.235.78 |
| 1.000 | kr.0.43821 | kr.438.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.33613 | kr.2,520.97 |
| 15.000 | kr.0.33280 | kr.4,992.00 |
| 22.500 | kr.0.32073 | kr.7,216.43 |
| 37.500 | kr.0.30871 | kr.11,576.62 |
| 52.500 | kr.0.28960 | kr.15,204.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |



