Direct
Similar
Similar

S1K-M3/61T | |
|---|---|
DigiKey Part Number | S1K-M3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1K-M3/61T |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4006-G | Comchip Technology | 0 | CGRA4006-G-ND | kr.0.36943 | Direct |
| GF1K | onsemi | 0 | GF1KCT-ND | kr.4.06000 | Similar |
| GF1M | onsemi | 113.328 | GF1MFSCT-ND | kr.3.99000 | Similar |
| MRA4007T3G | onsemi | 187.815 | MRA4007T3GOSCT-ND | kr.2.35000 | Similar |
| NRVA4007T3G | onsemi | 48.483 | NRVA4007T3GOSCT-ND | kr.2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.0.45221 | kr.8,139.78 |
| Unit Price without VAT: | kr.0.45221 |
|---|---|
| Unit Price with VAT: | kr.0.56526 |






