


S1K | |
|---|---|
DigiKey Part Number | 4878-S1KTR-ND - Tape & Reel (TR) 4878-S1KCT-ND - Cut Tape (CT) 4878-S1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.64900 | kr.6.49 |
| 100 | kr.0.39930 | kr.39.93 |
| 500 | kr.0.32612 | kr.163.06 |
| 1.000 | kr.0.24723 | kr.247.23 |
| 2.000 | kr.0.22431 | kr.448.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.16885 | kr.1,266.38 |
| 15.000 | kr.0.14146 | kr.2,121.90 |
| 22.500 | kr.0.12243 | kr.2,754.67 |
| 37.500 | kr.0.11838 | kr.4,439.25 |
| 52.500 | kr.0.11463 | kr.6,018.07 |
| 75.000 | kr.0.11423 | kr.8,567.25 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

