
S1A-M3/61T | |
|---|---|
DigiKey Part Number | S1A-M3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1A-M3/61T |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGF1A | onsemi | 3.873 | EGF1ACT-ND | kr.5.90000 | Similar |
| ES1A | onsemi | 25.568 | ES1AFSCT-ND | kr.3.74000 | Similar |
| ES1A-13 | Diodes Incorporated | 0 | ES1ADITR-ND | kr.1.06988 | Similar |
| ES1A-13-F | Diodes Incorporated | 60.384 | ES1A-FDICT-ND | kr.3.30000 | Similar |
| GF1A | onsemi | 46.175 | GF1AFSCT-ND | kr.4.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.0.45206 | kr.8,137.08 |
| Unit Price without VAT: | kr.0.45206 |
|---|---|
| Unit Price with VAT: | kr.0.56508 |




