


S1A | |
|---|---|
DigiKey Part Number | 4878-S1ATR-ND - Tape & Reel (TR) 4878-S1ACT-ND - Cut Tape (CT) 4878-S1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1A |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1A Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.63400 | kr.6.34 |
| 100 | kr.0.39120 | kr.39.12 |
| 500 | kr.0.28340 | kr.141.70 |
| 1.000 | kr.0.24834 | kr.248.34 |
| 2.000 | kr.0.21873 | kr.437.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.17443 | kr.1,308.22 |
| 15.000 | kr.0.15636 | kr.2,345.40 |
| 22.500 | kr.0.14714 | kr.3,310.65 |
| 37.500 | kr.0.13677 | kr.5,128.88 |
| 52.500 | kr.0.13063 | kr.6,858.07 |
| 75.000 | kr.0.12465 | kr.9,348.75 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |



