S1A-M3/5AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 3.873
Unit Price: kr.5.90000
Datasheet

Similar


onsemi
In Stock: 25.907
Unit Price: kr.3.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.06988
Datasheet

Similar


Diodes Incorporated
In Stock: 60.384
Unit Price: kr.3.30000
Datasheet

Similar


onsemi
In Stock: 47.175
Unit Price: kr.4.18000
Datasheet

Similar


Diotec Semiconductor
In Stock: 9.314
Unit Price: kr.1.01000
Datasheet
Image for S1A-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1A-M3/5AT

DigiKey Part Number
S1A-M3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1A-M3/5AT
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.8 µs
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGF1Aonsemi3.873EGF1ACT-NDkr.5.90000Similar
ES1Aonsemi25.907ES1AFSCT-NDkr.3.74000Similar
ES1A-13Diodes Incorporated0ES1ADITR-NDkr.1.06988Similar
ES1A-13-FDiodes Incorporated60.384ES1A-FDICT-NDkr.3.30000Similar
GF1Aonsemi47.175GF1AFSCT-NDkr.4.18000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.41687kr.12,506.10
Unit Price without VAT:kr.0.41687
Unit Price with VAT:kr.0.52109