RS3D-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.940
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.48231
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.47754
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.98229
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.81494
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.25561
Datasheet
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

RS3D-M3/57T

DigiKey Part Number
RS3D-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS3D-M3/57T
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
44pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS3D-E3/57TVishay General Semiconductor - Diodes Division2.940RS3D-E3/57TGICT-NDkr.6.66000Parametric Equivalent
RS3D-E3/9ATVishay General Semiconductor - Diodes Division0RS3D-E3/9AT-NDkr.1.48231Parametric Equivalent
RS3D-M3/9ATVishay General Semiconductor - Diodes Division0RS3D-M3/9AT-NDkr.1.47754Parametric Equivalent
RS3DHE3_A/HVishay General Semiconductor - Diodes Division0RS3DHE3_A/H-NDkr.1.98229Parametric Equivalent
RS3DHE3_A/IVishay General Semiconductor - Diodes Division0RS3DHE3_A/I-NDkr.1.81494Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.100kr.1.65493kr.8,440.14
Unit Price without VAT:kr.1.65493
Unit Price with VAT:kr.2.06866