CMR3U-02 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 1.264
Unit Price: kr.830.12000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.85.69861
Datasheet

Similar


Diodes Incorporated
In Stock: 26.043
Unit Price: kr.295.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 37.253
Unit Price: kr.344.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 395
Unit Price: kr.279.78000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.688
Unit Price: kr.227.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 100.682
Unit Price: kr.224.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 24.192
Unit Price: kr.295.15000
Datasheet
Diode 200 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount SMC
DO-214AB, SMC

CMR3U-02 BK PBFREE

DigiKey Part Number
1514-CMR3U-02BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMR3U-02 BK PBFREE
Description
DIODE STANDARD 200V 3A SMC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR3U-02 TR13 PBFREECentral Semiconductor Corp1.2641514-CMR3U-02TR13PBFREECT-NDkr.830.12000Parametric Equivalent
CMR3U-02M TR13 PBFREECentral Semiconductor Corp01514-CMR3U-02MTR13PBFREETR-NDkr.85.69861Parametric Equivalent
ES3D-13-FDiodes Incorporated26.043ES3D-FDICT-NDkr.295.15000Similar
ES3DB-13-FDiodes Incorporated37.253ES3DB-FDICT-NDkr.344.34000Similar
RS3D-13-FDiodes Incorporated395RS3D-FDICT-NDkr.279.78000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.1.25561kr.5,022.44
Unit Price without VAT:kr.1.25561
Unit Price with VAT:kr.1.56951