Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RS3A-M3/57T | |
|---|---|
DigiKey Part Number | RS3A-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS3A-M3/57T |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 44pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3A-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | RS3A-E3/57T-ND | kr.1.62491 | Parametric Equivalent |
| RS3A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | RS3A-E3/9AT-ND | kr.1.51140 | Parametric Equivalent |
| RS3A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | RS3A-M3/9AT-ND | kr.1.65493 | Parametric Equivalent |
| RS3AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | RS3AHE3_A/H-ND | kr.1.98229 | Parametric Equivalent |
| RS3AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | RS3AHE3_A/I-ND | kr.1.81494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | kr.1.65493 | kr.8,440.14 |
| Unit Price without VAT: | kr.1.65493 |
|---|---|
| Unit Price with VAT: | kr.2.06866 |


