RS2DHE3/5BT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.18940
Datasheet

Upgrade


Diodes Incorporated
In Stock: 9.381
Unit Price: kr.3.49000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.650
Unit Price: kr.3.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 111.000
Unit Price: kr.3.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 13.962
Unit Price: kr.3.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.163
Unit Price: kr.9.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.492
Unit Price: kr.2.66000
Datasheet

Similar


STMicroelectronics
In Stock: 1.834
Unit Price: kr.3.42000
Datasheet

Similar


STMicroelectronics
In Stock: 4.428
Unit Price: kr.3.55000
Datasheet

Similar


STMicroelectronics
In Stock: 4.531
Unit Price: kr.4.56000
Datasheet
Diode 200 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2DHE3/5BT

DigiKey Part Number
RS2DHE3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS2DHE3/5BT
Description
DIODE STANDARD 200V 1.5A DO214AA
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS2DHE3_A/IVishay General Semiconductor - Diodes Division0RS2DHE3_A/I-NDkr.1.18940Direct
RS2D-13-FDiodes Incorporated9.381RS2D-FDICT-NDkr.3.49000Upgrade
MUR120SHTaiwan Semiconductor Corporation5.6501801-MUR120SHCT-NDkr.3.30000Similar
RS1DB-13Diodes Incorporated111.000RS1DBDICT-NDkr.3.11000Similar
RS1DB-13-FDiodes Incorporated13.962RS1DB-FDICT-NDkr.3.61000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types